LT3048EDC-3.3#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $20.52678
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $22.43588
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $22.43588
Datasheet
8-DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-DFN
How Smart Healthcare is Changing Lives

LT3048EDC-3.3#TRPBF

DigiKey Part Number
LT3048EDC-3.3#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT3048EDC-3.3#TRPBF
Description
IC REG DL BOOST/LNR 2.2MHZ 8DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 2 Output Step-Up (Boost) (1), Linear (LDO) (1) 2.2MHz 8-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
LT3048EDC-3.3#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Topology
Step-Up (Boost) (1), Linear (LDO) (1)
Number of Outputs
2
Frequency - Switching
2.2MHz
Voltage/Current - Output 1
4.4V, 300mA
Voltage/Current - Output 2
3.3V, 45mA
Voltage/Current - Output 3
-
w/LED Driver
No
w/Supervisor
No
w/Sequencer
No
Voltage - Supply
2.7V ~ 4.8V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$20.39625$50,990.62
Manufacturers Standard Package