ARU Series Outdoor Rogowski Coil

LEM flexible clip-around Rogowski coil sensor is designed for outdoor AC current measurement

Image of LEM ARU Series Outdoor Rogowski Coil for Electronic MeasurementLEM ARU series is an outdoor flexible clip-around Rogowski coil for the electronic measurement of AC current with galvanic separation between the primary circuit and the secondary circuit. Its patented perfect loop technology dramatically reduces both error due to the position of the measured conductor within the aperture and error due to the proximity of external conductors. Additionally, the ARU’s internal shield allows for enhanced measurement accuracy at low primary current.

Features
  • Class accuracy of 0.5 according to IEC 61869-10 and IEC 61869-6
  • Rated insulation voltage: 1 kV CATIII
  • 1 ARMS to 300,000 ARMS
  • Flexible split-core current sensor for easy installation
  • Internal shield
  • Low output voltage proportional to the rate of change (derivative) of the primary current (electronic integrator required): 100 mV/kA at 50 Hz
  • 10.4 mm gauge with sensing apertures of 70 mm to 300 mm
  • UV, water, dust, and ice resistant for outdoor installations
  • 50/60 Hz bandwidth
  • Operating temperature range: -40°C to +80°C
Applications
  • Distribution automation for fault detection
  • Isolation and restoration
  • Grid monitoring
  • Distribution transformer monitoring
  • Distribution automation for voltage control and power quality
  • Outdoor and underground substations
  • Pole-mounted transformers
  • Overhead lines
  • Distributions system equipment

ARU Series Outdoor Rogowski Coil

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CURRENT SEN ROGOWSKI COIL 1000AARU-B100-D125CURRENT SEN ROGOWSKI COIL 1000A0 - Immediate$1,285.58View Details
CURRENT SEN ROGOWSKI COIL 1000AARU-B100-D175CURRENT SEN ROGOWSKI COIL 1000A0 - Immediate$1,364.35View Details
CURRENT SEN ROGOWSKI COIL 1000AARU-B100-D125/SP3CURRENT SEN ROGOWSKI COIL 1000A0 - Immediate$1,414.42View Details
CURRENT SEN ROGOWSKI COIL 1000AARU-B100-D175/SP3CURRENT SEN ROGOWSKI COIL 1000A0 - Immediate$1,470.70View Details
CURRENT SEN ROGOWSKI COIL 1000AARU-B100-D125/SP4CURRENT SEN ROGOWSKI COIL 1000A0 - Immediate$1,582.22View Details
CURRENT SEN ROGOWSKI COIL 1000AARU-B100-D175/SP4CURRENT SEN ROGOWSKI COIL 1000A0 - Immediate$1,605.23View Details
CURRENT SEN ROGOWSKI COIL 1000AARU-B100-D250CURRENT SEN ROGOWSKI COIL 1000A0 - Immediate$1,617.03View Details
CURRENT SEN ROGOWSKI COIL 1000AARU-B100-D300CURRENT SEN ROGOWSKI COIL 1000A0 - Immediate$1,806.95View Details
CURRENT SEN ROGOWSKI COIL 1000AARU-B100-D125/SP6CURRENT SEN ROGOWSKI COIL 1000A0 - Immediate$1,725.94View Details
CURRENT SEN ROGOWSKI COIL 1000AARU-B100-D250/SP3CURRENT SEN ROGOWSKI COIL 1000A0 - Immediate$1,715.64View Details
CURRENT SEN ROGOWSKI COIL 1000AARU-B100-D175/SP6CURRENT SEN ROGOWSKI COIL 1000A0 - Immediate$1,734.12View Details
CURRENT SEN ROGOWSKI COIL 1000AARU-B100-D250/SP4CURRENT SEN ROGOWSKI COIL 1000A0 - Immediate$1,861.93View Details
CURRENT SEN ROGOWSKI COIL 1000AARU-B100-D300/SP3CURRENT SEN ROGOWSKI COIL 1000A0 - Immediate$1,917.86View Details
CURRENT SEN ROGOWSKI COIL 1000AARU-B100-D250/SP6CURRENT SEN ROGOWSKI COIL 1000A0 - Immediate$1,969.28View Details
CURRENT SEN ROGOWSKI COIL 1000AARU-B100-D300/SP4CURRENT SEN ROGOWSKI COIL 1000A0 - Immediate$2,081.36View Details
CURRENT SEN ROGOWSKI COIL 1000AARU-B100-D300/SP6CURRENT SEN ROGOWSKI COIL 1000A0 - Immediate$2,187.19View Details
Published: 2024-10-18