ARU-B100-D125
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ARU-B100-D300

DigiKey Part Number
398-ARU-B100-D300-ND
Manufacturer
Manufacturer Product Number
ARU-B100-D300
Description
CURRENT SEN ROGOWSKI COIL 1000A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Current Sensor 1000A 1 Channel Rogowski Coil Unidirectional Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
For Measuring
AC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Voltage
Sensitivity
0.1mV/A
Frequency
346kHz
Linearity
-
Accuracy
±0.5%
Voltage - Supply
-
Response Time
-
Current - Supply (Max)
-
Operating Temperature
-40°C ~ 80°C
Grade
-
Qualification
-
Polarization
Unidirectional
Mounting Type
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
5$1,806.94600$9,034.73
Manufacturers Standard Package