
ARU-B100-D175/SP3 | |
---|---|
DigiKey Part Number | 398-ARU-B100-D175/SP3-ND |
Manufacturer | |
Manufacturer Product Number | ARU-B100-D175/SP3 |
Description | CURRENT SEN ROGOWSKI COIL 1000A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1000A 1 Channel Rogowski Coil Unidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Voltage | |
Sensitivity | 0.1mV/A | |
Frequency | 455kHz | |
Linearity | - | |
Accuracy | ±0.5% | |
Voltage - Supply | - | |
Response Time | - | |
Current - Supply (Max) | - | |
Operating Temperature | -40°C ~ 80°C | |
Grade | - | |
Qualification | - | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
16 | $1,470.70313 | $23,531.25 |