Industrial 4-Wire Resistive Touch Screen TFTs

KYOCERA Display introduces a line of industrial 4-wire resistive touch screen TFTs to complement the non-touch screen options

Image of Kyocera Display's Industrial 4-Wire Resistive Touch Screen TFTsKyocera Display has introduced a line of industrial 4-wire resistive touch screen displays that provide an excellent migration path for customers currently using the non-touch versions of the same TFT module. These displays provide the same industrial specifications as the non-touch versions and require no change to the display interface.

Kyocera TFT LCDs deliver best-in-class front of screen performance for a wide variety of industrial, telecommunications, and automotive applications.

These TFT modules are designed for higher resolution display of color images, from static to full-motion video, with high information content over wide operating temperature ranges.

Features
  • 3.5” up to 12.1” diagonal screen size
  • Display format: 320 x 240 to 800 x 600
  • Wide viewing angle: Up to H ±85, V ±85
  • CMOS and LVDS interface
  • Operating temperature range: -20°C to +70°C
  • Storage temperature range: -30°C to +80°C
  • Contrast ratio: up to 1000:1
  • Long life LED backlight
  • Built-in LED driver available

Industrial 4-Wire Resistive Touch Screen TFTs

ImageManufacturer Part NumberDescriptionViewing AreaBacklightInterfaceAvailable QuantityView Details
GRAPHIC DISPLAY TFT RGB 3.5"TCG035QVLPAAFA-AA00GRAPHIC DISPLAY TFT RGB 3.5"70.56mm W x 52.92mm HLEDParallel, 24-Bit (RGB)0 - ImmediateView Details
GRAPHIC DISPLAY TFT RGB 4.3"TCG043WQLBAAFA-GA00GRAPHIC DISPLAY TFT RGB 4.3"95.04mm W x 53.86mm HLEDParallel, 24-Bit (RGB)115 - ImmediateView Details
GRAPHIC DISPLAY TFT RGB 4.3"TCG043WQLBAAFA-GA50GRAPHIC DISPLAY TFT RGB 4.3"95.04mm W x 53.86mm HLEDParallel, 24-Bit (RGB)130 - ImmediateView Details
GRAPHIC DISPLAY TFT RGB 7"TCG070WVLQAPFA-AA00GRAPHIC DISPLAY TFT RGB 7"152.40mm W x 91.44mm HLEDParallel, 18-Bit (RGB)0 - ImmediateView Details
GRAPHIC DISPLAY TFT RGB 8.4"TCG084SVLQAPFA-AA20GRAPHIC DISPLAY TFT RGB 8.4"170.40mm W x 127.80mm HLEDLVDS0 - ImmediateView Details
GRAPHIC DISPLAY TFT RGB 10.4"TCG104SVLQAPFA-AA20GRAPHIC DISPLAY TFT RGB 10.4"211.20mm W x 158.40mm HLEDLVDS0 - ImmediateView Details
GRAPHIC DISPLAY - - -TCG121SVLQAPFA-AA20GRAPHIC DISPLAY - - --LEDLVDS0 - ImmediateView Details
Published: 2017-02-09