TCG035
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCG035QVLPAAFA-AA00

DigiKey Part Number
73-13913-ND
Manufacturer
Manufacturer Product Number
TCG035QVLPAAFA-AA00
Description
GRAPHIC DISPLAY TFT RGB 3.5"
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 24-Bit (RGB) 3.5" (88.90mm) 320 x 240 (QVGA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kyocera International, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
-
Diagonal Screen Size
3.5" (88.90mm)
Viewing Area
70.56mm W x 52.92mm H
Backlight
LED
Dot Pixels
320 x 240 (QVGA)
Interface
Parallel, 24-Bit (RGB)
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
0.07mm W x 0.22mm H
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$815.27000$815.27
96$623.16531$59,823.87
Manufacturers Standard Package