
TCG121SVLQAPFA-AA20 | |
---|---|
DigiKey Part Number | 73-13921-ND |
Manufacturer | |
Manufacturer Product Number | TCG121SVLQAPFA-AA20 |
Description | GRAPHIC DISPLAY - - - |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive LVDS 800 x 600 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kyocera International, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Display Type | - | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | - | |
Viewing Area | - | |
Backlight | LED | |
Dot Pixels | 800 x 600 | |
Interface | LVDS | |
Graphics Color | - | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number |