FM2 X7R Series MLCC
Knowles non-magnetic, low-loss X7R series MLCCs with low ESR levels minimize power loss and reduce component-level heating to ensure long-term reliability
Knowles FM2 series MLCCs are designed specifically for MRI and LNA applications where heat dissipation is a critical aspect. It offers significantly lower ESR levels compared to standard X7R MLCCs and is non-magnetic for MRI applications, but is suitable for applications where magnetism levels are not a requirement. These low ESR levels minimize power loss and reduce component-level heating, ensuring long-term reliability.
- Low ESR (better than industry standard)
- Low-power loss and low heat dissipation
- High-frequency handling
- Non-magnetic construction for MRI
- High CV
- RoHS compliant, lead-free
- Case sizes: 0402 to 0805
- Highest cap offering: 120 nF
- Highest voltage handling: 1000 V
- Ideal for MRI and LNA applications
- MRI applications
- Power amplifiers
- Filters and coupling
- Radar systems
- Satellite communications
FM2 X7R Series MLCC
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | 040220500102KXTFM2![]() | MULTI-LAYERED CERAMIC CAPACITOR | 10000 - Immediate | $2.47 | View Details |
![]() | ![]() | 040220500103KXTFM2![]() | NON MAG MLCC 10000PF | 10000 - Immediate | $2.55 | View Details |
![]() | ![]() | 040220500472JXTFM2![]() | NON MAG MLCC 4700PF | 10000 - Immediate | $3.05 | View Details |
![]() | ![]() | 040222500471KXTFM2![]() | NON MAG MLCC 470PF | 9800 - Immediate | $2.39 | View Details |