
040222500471KXTFM2 | |
---|---|
DigiKey Part Number | 1608-040222500471KXTFM2TR-ND - Tape & Reel (TR) 1608-040222500471KXTFM2CT-ND - Cut Tape (CT) 1608-040222500471KXTFM2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 040222500471KXTFM2 |
Description | NON MAG MLCC 470PF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 250V Ceramic Capacitor X7R (2R1) 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Non-Magnetic, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Thickness (Max) | 0.025" (0.64mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.39000 | $2.39 |
10 | $1.40800 | $14.08 |
50 | $1.02080 | $51.04 |
100 | $0.90390 | $90.39 |
500 | $0.70614 | $353.07 |
1,000 | $0.64506 | $645.06 |
2,500 | $0.58078 | $1,451.95 |
5,000 | $0.54206 | $2,710.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.51020 | $5,102.00 |
20,000 | $0.48397 | $9,679.40 |
30,000 | $0.47083 | $14,124.90 |
50,000 | $0.45628 | $22,814.00 |
70,000 | $0.44777 | $31,343.90 |
100,000 | $0.43958 | $43,958.00 |
120,000 | $0.43570 | $52,284.00 |