
040220500102KXTFM2 | |
---|---|
DigiKey Part Number | 1608-040220500102KXTFM2TR-ND - Tape & Reel (TR) 1608-040220500102KXTFM2CT-ND - Cut Tape (CT) 1608-040220500102KXTFM2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 040220500102KXTFM2 |
Description | MULTI-LAYERED CERAMIC CAPACITOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R (2R1) 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Non-Magnetic | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.025" (0.64mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.47000 | $2.47 |
10 | $1.43200 | $14.32 |
50 | $1.04220 | $52.11 |
100 | $0.92280 | $92.28 |
500 | $0.72178 | $360.89 |
1,000 | $0.65979 | $659.79 |
2,500 | $0.59438 | $1,485.95 |
5,000 | $0.55500 | $2,775.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.52258 | $5,225.80 |
20,000 | $0.49590 | $9,918.00 |
30,000 | $0.48254 | $14,476.20 |
50,000 | $0.46773 | $23,386.50 |
70,000 | $0.45907 | $32,134.90 |
100,000 | $0.45074 | $45,074.00 |
120,000 | $0.44679 | $53,614.80 |