APGB0607 Series Mini 0202 SMD LED
Kingbright's APGB0607 series miniature 0202 SMD LED features a bicolor combination with blue and green
Kingbright's 2nd generation miniature 0202 SMD LED, the APGB0607 series, features a bicolor combination with blue and green.
The APGB0607 series boasts an ultra-low profile with a thickness of 0.25 mm and package dimensions of 0.65 mm x 0.65 mm. This bicolor series incorporates the latest InGaN technology to deliver the ultimate intensity output. Additionally, each color can be driven individually, providing more flexibility when designing this package for various applications.
Kingbright 2nd generation miniature 0202 SMD LEDs (APG0607 series) are driven at low forward voltage (IF = 5 mA) but produce optimal intensity output to meet both indoor and outdoor environmental requirements. This package is ideal for use as a backlight or status indicator for portable devices, smart home appliances, consumer electronics, and healthcare applications.
- 0.65 mm x 0.65 mm SMD LED, 0.25 mm thickness
- Bicolor combination with blue and green
- Each color can be driven individually
- Low power consumption @ IF = 5 mA
- Wide viewing angle: 140°
- Halogen-free
- RoHS compliant
- Backlight
- Status indicator
- Smart home and consumer appliances
- Wearable and portable devices
- Healthcare applications
APGB0607 Series Mini 0202 SMD LED
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | APGB0607B7G22C | 0.65X0.65MM (0202) BI-COLOR BLUE | 2660 - Immediate | $9.47 | View Details |
![]() | ![]() | APGB0607B7R23C | 0.65X0.65MM (0202) BI-COLOR BLUE | 3700 - Immediate | $8.73 | View Details |
![]() | ![]() | APGB0607B7Y7C | 0.65X0.65MM (0202) BI-COLOR BLUE | 3465 - Immediate | $8.73 | View Details |
![]() | ![]() | APGB0607G22R23C | 0.65X0.65MM (0202) BI-COLOR GREE | 4396 - Immediate | $8.73 | View Details |