APGB0607B7G22C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APGB0607G22R23C

DigiKey Part Number
754-APGB0607G22R23CTR-ND - Tape & Reel (TR)
754-APGB0607G22R23CCT-ND - Cut Tape (CT)
754-APGB0607G22R23CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APGB0607G22R23C
Description
0.65X0.65MM (0202) BI-COLOR GREE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Green, Red 525nm Green, 624nm Red LED Indication - Discrete 2.85V Green, 1.95V Red 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
APGB0607G22R23C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Square with Flat Top
Lens Size
0.66mm
Voltage - Forward (Vf) (Typ)
2.85V Green, 1.95V Red
Current - Test
5mA Green, 5mA Red
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
515nm Green, 632nm Red
Features
-
Grade
-
Qualification
-
Package / Case
4-SMD, No Lead
Supplier Device Package
Size / Dimension
0.65mm L x 0.65mm W
Height (Max)
0.30mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,396
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.73000$8.73
10$6.12500$61.25
100$4.53670$453.67
500$3.82986$1,914.93
1,000$3.59845$3,598.45
2,000$3.40208$6,804.16
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$3.23569$12,942.76
8,000$3.09476$24,758.08
12,000$3.02261$36,271.32
20,000$2.94121$58,824.20
28,000$2.89281$80,998.68
Manufacturers Standard Package