
APGB0607B7Y7C | |
---|---|
DigiKey Part Number | 754-APGB0607B7Y7CTR-ND - Tape & Reel (TR) 754-APGB0607B7Y7CCT-ND - Cut Tape (CT) 754-APGB0607B7Y7CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APGB0607B7Y7C |
Description | 0.65X0.65MM (0202) BI-COLOR BLUE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue, Yellow 468nm Blue, 589nm Yellow LED Indication - Discrete 2.9V Blue, 1.97V Yellow 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APGB0607B7Y7C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 0.66mm | |
Voltage - Forward (Vf) (Typ) | 2.9V Blue, 1.97V Yellow | |
Current - Test | 5mA Blue, 5mA Yellow | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 463nm Blue, 591nm Yellow | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 0.65mm L x 0.65mm W | |
Height (Max) | 0.30mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.70000 | $8.70 |
10 | $6.10900 | $61.09 |
100 | $4.52510 | $452.51 |
500 | $3.82008 | $1,910.04 |
1,000 | $3.58927 | $3,589.27 |
2,000 | $3.39340 | $6,786.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $3.22744 | $12,909.76 |
8,000 | $3.08686 | $24,694.88 |
12,000 | $3.01489 | $36,178.68 |
20,000 | $2.93371 | $58,674.20 |
28,000 | $2.88543 | $80,792.04 |