Dual Mode AC Line Filter Coils - SCN-XV Series

KEMET's dual mode chokes provide normal mode countermeasure and common mode noise suppression

Image of KEMET's Dual Mode AC Line Filter Coils - SCN-XV Series KEMET, a YAGEO Company, proprietary material dual mode chokes are hybrid coils that combine the two functions of normal mode countermeasure and common mode noise suppression in one coil. Reducing the number of required products ensures cost savings and space efficiency. The proprietary ferrite core material 7HT provides an optimized solution for high-temperature requirements, displays high Bs characteristics, and is useful in various noise countermeasure fields.

Features/Benefits
  • Proprietary 7HT ferrite material
  • High-rated voltage up to 1,000 VAC/DC
  • Operating temperature range from -40°C up to +150°C
  • High permeability
  • High impedance
  • UL 94 V-0 flame retardant rated base and cap
  • AEC-Q200 qualified
Applications
  • Onboard charger for EV/PHEV
  • Medium power drives for steering, air conditioning, and mild hybrid 48 V systems
  • Wireless charging systems with 85 kHz
  • High-voltage automotive and harsh environment industrial EMI filtering

SCN35SXV Series (0.886" (22.50mm) Height)

ImageManufacturer Part NumberDescriptionInductance @ FrequencyCurrent Rating (Max)Available QuantityPriceView Details
CMC 9.5UH 12A 2LN TH AEC-Q200SCN35SXV-120-1R5A014JHCMC 9.5UH 12A 2LN TH AEC-Q2009.5 µH @ 100 kHz12A193 - Immediate$110.38View Details
CMC 7.6UH 13A 2LN TH AEC-Q200SCN35SXV-130-1R6A012JHCMC 7.6UH 13A 2LN TH AEC-Q2007.6 µH @ 100 kHz13A175 - Immediate$110.38View Details
CMC 3.7UH 19A 2LN TH AEC-Q200SCN35SXV-190-1R9A008JHCMC 3.7UH 19A 2LN TH AEC-Q2003.7 µH @ 100 kHz19A169 - Immediate$110.38View Details
CMC 11.1UH 11A 2LN TH AEC-Q200SCN35SXV-110-1R4A015JHCMC 11.1UH 11A 2LN TH AEC-Q20011.1 µH @ 100 kHz11A118 - Immediate$110.38View Details
CMC 5.8UH 15A 2LN TH AEC-Q200SCN35SXV-150-1R7A010JHCMC 5.8UH 15A 2LN TH AEC-Q2005.8 µH @ 100 kHz15A185 - Immediate$110.38View Details

SCN35XV Series (1.260" (32.00mm) Height)

ImageManufacturer Part NumberDescriptionInductance @ FrequencyCurrent Rating (Max)Available QuantityPriceView Details
CMC 13.9UH 10A 2LN TH AEC-Q200SCN35XV-100-1R4A015JHCMC 13.9UH 10A 2LN TH AEC-Q20013.9 µH @ 100 kHz10A157 - Immediate$110.38View Details
CMC 12.2UH 11A 2LN TH AEC-Q200SCN35XV-110-1R5A014JHCMC 12.2UH 11A 2LN TH AEC-Q20012.2 µH @ 100 kHz11A155 - Immediate$110.38View Details
CMC 9.8UH 12A 2LN TH AEC-Q200SCN35XV-120-1R6A012JHCMC 9.8UH 12A 2LN TH AEC-Q2009.8 µH @ 100 kHz12A160 - Immediate$110.38View Details
CMC 7.5UH 14A 2LN TH AEC-Q200SCN35XV-140-1R7A010JHCMC 7.5UH 14A 2LN TH AEC-Q2007.5 µH @ 100 kHz14A160 - Immediate$110.38View Details
CMC 4.8UH 17A 2LN TH AEC-Q200SCN35XV-170-1R9A008JHCMC 4.8UH 17A 2LN TH AEC-Q2004.8 µH @ 100 kHz17A160 - Immediate$110.38View Details
Published: 2023-04-21