
SCN35XV-100-1R4A015JH | |
|---|---|
DigiKey Part Number | 399-SCN35XV-100-1R4A015JH-ND |
Manufacturer | |
Manufacturer Product Number | SCN35XV-100-1R4A015JH |
Description | CMC 13.9UH 10A 2LN TH AEC-Q200 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 13.9 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 10A DCR 11.1mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | SCN35XV-100-1R4A015JH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 13.9 µH @ 100 kHz | |
Current Rating (Max) | 10A | |
DC Resistance (DCR) (Max) | 11.1mOhm (Typ) | |
Voltage Rating - DC | 1000V (1kV) | |
Voltage Rating - AC | 1000V (1kV) | |
Operating Temperature | -40°C ~ 150°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.713" L x 1.358" W (43.50mm x 34.50mm) | |
Height (Max) | 1.260" (32.00mm) | |
Package / Case | Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $110.38000 | $110.38 |
| 20 | $85.57850 | $1,711.57 |
| 40 | $80.69775 | $3,227.91 |
| 60 | $77.97617 | $4,678.57 |
| 80 | $76.10150 | $6,088.12 |
| 240 | $69.36050 | $16,646.52 |
| 440 | $69.14330 | $30,423.05 |


