P528 Ceramic Capacitive Pressure Sensor
Kavlico’s pressure sensor incorporates the 4th generation ceramic capacitive sense element with the latest state-of-the-art ASIC
The P528 pressure sensor incorporates Kavlico’s 4th generation ceramic capacitive sense element with the latest state-of-the-art ASIC. Available with a brass or stainless steel housing, this pressure transducer has been specifically designed for high volume OEM refrigeration applications. It can endure the high vibration, broad temperature ranges, and humidity conditions found in refrigeration systems while withstanding high over-pressures and pressure pulsations without damage or degradation.
| Features | Applications | |
|
|
P528 Ceramic Capacitive Pressure Sensor
| Image | Manufacturer Part Number | Description | Operating Pressure | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | P528-100-S-C2C | SENSOR PRES GAGE 0-100PSI 1/4"SA | 100PSI (689.48kPa) | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | P528-500-S-F2A | SENSOR PRES GAGE 0-500PSI 1/4"NP | 500PSI (3447.38kPa) | 34 - Immediate | $1,581.53 | View Details |
![]() | ![]() | P528-650-S-C2C | SENSOR PRES GAGE 0-650PSI 1/4"SA | 650.06PSI (4482 KPa) | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | P528-750-S-C2C | SENSOR PRES GAGE 0-750PSI 1/4"SA | 750PSI (5171.07kPa) | 0 - Immediate 5 - Marketplace | $1,394.87 | View Details |