P528-100-S-C2C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P528-100-S-C2C

DigiKey Part Number
1861-1052-ND
Manufacturer
Manufacturer Product Number
P528-100-S-C2C
Description
SENSOR PRES GAGE 0-100PSI 1/4"SA
Customer Reference
Detailed Description
Pressure Sensor 100PSI (689.48kPa) Sealed Gauge Female - 1/4" (6.35mm) NPT 0.5 V ~ 4.5 V Cylinder
Datasheet
 Datasheet
EDA/CAD Models
P528-100-S-C2C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata Technologies, Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Applications
Industrial Automation
Pressure Type
Sealed Gauge
Operating Pressure
100PSI (689.48kPa)
Output Type
Analog Voltage
Output
0.5 V ~ 4.5 V
Accuracy
-
Voltage - Supply
4.75V ~ 5.5V
Port Size
Female - 1/4" (6.35mm) NPT
Port Style
Threaded
Features
Temperature Compensated
Termination Style
Connector
Maximum Pressure
1000PSI (6894.76kPa)
Operating Temperature
-40°C ~ 125°C
Package / Case
Cylinder
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.