JO11 Series HCMOS Crystal Oscillators
Jauch Quartz JO11 series crystal oscillators feature variable supply voltage, miniature package size, wide frequency range, and very low current consumption
Jauch Quartz JO11 series crystal oscillators with a stop function provide LVCMOS/HCMOS compatible output signals are designed with a variable 1.8 V to 3.3 V supply voltage and housed in a miniature 1612 seam sealed ceramic/metal package. Due to their variable supply voltage, miniature package size, wide frequency range (5 MHz to 60 MHz), and very low current consumption, the JO11 series crystal oscillators are suitable for various industrial, medical, and consumer sector applications. These parts have short delivery times in standard package types and supply voltages.
The JO11 series is RoHS and REACH compliant, 100% lead-free, and conflict mineral-free.
- Package size: 1612
- Frequency range: 5 MHz to 60 MHz (15 pF max.)
- Frequency stability overall: ±25 ppm to ±100 ppm
- Supply voltage VDC: 1.8 V -10% to 3.3 V +10% variable
- Operating temperature: -20°C to +70°C/-40°C to +125°C
- Storage temperature: -55°C to +125°C
- Output load max.: 15 pF
- Standby function: Stop
- Standby current max./typ: 10 µA (T1) and 20 µA (T2, T3)/1 µA
- Phase jitter 12 kHz to 20 MHz: <1.0 ps RMS
- Industrial
- Consumer sector
- Medical
JO11 Series HCMOS Crystal Oscillators
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | O 12,0-JO11-C-1V3-1-T1-LF | XTAL OSC XO 12 MHZ HCMOS SMD | 3000 - Immediate | $13.42 | View Details |
![]() | ![]() | O 52,0-JO11-C-1V3-1-T1-LF | XTAL OSC XO 52 MHZ HCMOS SMD | 2965 - Immediate | $13.42 | View Details |
![]() | ![]() | O 24,0-JO11-C-1V3-1-T1-LF | XTAL OSC XO 24 MHZ HCMOS SMD | 2800 - Immediate | $13.42 | View Details |
![]() | ![]() | O 48,0-JO11-C-1V3-1-T1-LF | XTAL OSC XO 48 MHZ HCMOS SMD | 2946 - Immediate | $13.42 | View Details |
![]() | ![]() | O 26,0-JO11-C-1V3-1-T1-LF | XTAL OSC XO 26 MHZ HCMOS SMD | 3000 - Immediate | $13.42 | View Details |