
O 24,0-JO11-C-1V3-1-T1-LF | |
---|---|
DigiKey Part Number | 1908-O24,0-JO11-C-1V3-1-T1-LFTR-ND - Tape & Reel (TR) 1908-O24,0-JO11-C-1V3-1-T1-LFCT-ND - Cut Tape (CT) 1908-O24,0-JO11-C-1V3-1-T1-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | O 24,0-JO11-C-1V3-1-T1-LF |
Description | XTAL OSC XO 24 MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) HCMOS Oscillator 1.8V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 24 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.8V ~ 3.6V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.42000 | $13.42 |
10 | $11.63200 | $116.32 |
25 | $10.99800 | $274.95 |
50 | $10.54180 | $527.09 |
100 | $10.10560 | $1,010.56 |
250 | $9.55636 | $2,389.09 |
500 | $9.16140 | $4,580.70 |
1,000 | $8.78280 | $8,782.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $8.21515 | $24,645.45 |
6,000 | $7.87639 | $47,258.34 |
9,000 | $7.68492 | $69,164.28 |