O 12,0-JO11-C-1V3-1-T1-LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

O 12,0-JO11-C-1V3-1-T1-LF

DigiKey Part Number
1908-O12,0-JO11-C-1V3-1-T1-LFTR-ND - Tape & Reel (TR)
1908-O12,0-JO11-C-1V3-1-T1-LFCT-ND - Cut Tape (CT)
1908-O12,0-JO11-C-1V3-1-T1-LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
O 12,0-JO11-C-1V3-1-T1-LF
Description
XTAL OSC XO 12 MHZ HCMOS SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
12 MHz XO (Standard) HCMOS Oscillator 1.8V ~ 3.6V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
12 MHz
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
1.8V ~ 3.6V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.42000$13.42
10$11.63200$116.32
25$10.99800$274.95
50$10.54180$527.09
100$10.10560$1,010.56
250$9.55636$2,389.09
500$9.16140$4,580.70
1,000$8.78280$8,782.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$8.21515$24,645.45
6,000$7.87639$47,258.34
9,000$7.68492$69,164.28
Manufacturers Standard Package