ISL78233, ISL78234, and ISL78235 Regulators

Renesas offers their 3 A, 4 A, and 5 A synchronous buck regulators

Image of Renesas ISL3159E TransceiversRenesas' ISL78233 and ISL78234 are highly efficient, monolithic, synchronous step-down DC/DC converters that can deliver 3 A (ISL78233), 4 A (ISL78234), and 5 A (ISL7835) of continuous output current from a 2.7 V to 5.5 V input supply. The devices use current mode control architecture to deliver a very low duty cycle operation at high frequency with fast transient response and excellent loop stability. The ISL78233 and ISL78234 integrate a very low ON-resistance P-channel (35 mΩ) high-side FET and N-channel (11 mΩ) low-side FET to maximize efficiency and minimize external component count. The 100% duty-cycle operation allows less than 200 mV dropout voltage at 4 A output current. The operation frequency of the pulse width modulator (PWM) is adjustable from 500 kHz to 4 MHz. The default switching frequency of 2 MHz is set by connecting the FS pin high. The ISL78233, ISL78234, and ISL78235 can be configured for discontinuous or forced continuous operation at light load. Forced continuous operation reduces noise and RF interference, while discontinuous mode provides higher efficiency by reducing switching losses at light loads.

Renesas ISL7823xEVAL2z User Guide

Features
  • 2.7 V to 5.5 V input voltage range
  • 2 MHz default switching frequency
  • 100 ns guaranteed phase minimum on time for wide output regulation
  • Adjustable switching frequency from 500 kHz to 4 MHz
  • External synchronization from 1 MHz to 4 MHz
  • Optional PFM mode for light-load efficiency improvement
  • Common pinout family allows migration from 3 A to 5 A without PCB change:
    • ISL78233 - 3 A
    • ISL78234 - 4 A
    • ISL78235 - 5 A
  • Internal 1 ms or adjustable external soft-start
  • Soft-stop output discharge during disable
  • OTP, OCP, output OVP, and input UVLO protections
  • 1% reference accuracy over-temperature
  • Up to 95% efficiency
  • AEC-Q100 qualified
  • Very low ON-resistance HS/LS switches: 35 mΩ/11 mΩ
Applications
  • DC/DC POL modules
  • μC/μP, FPGA, and DSP power
  • Video processor/SoC power
  • Automotive infotainment power

3 A, 4 A, and 5 A Synchronous Buck Regulators

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC REG BUCK ADJ 5A 16TQFNISL78235ARZ-T7AIC REG BUCK ADJ 5A 16TQFN30 - Immediate
3250 - Factory Stock
$47.97View Details
IC REG BUCK ADJ 4A 16TQFNISL78234ARZ-T7AIC REG BUCK ADJ 4A 16TQFN250 - Immediate
6500 - Factory Stock
$38.83View Details
IC REG BUCK ADJ 3A 16TQFNISL78233ARZ-T7AIC REG BUCK ADJ 3A 16TQFN8 - Immediate
3250 - Factory Stock
$35.82View Details

Evaluation Boards

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR ISL78235ISL78235EVAL1ZEVAL BOARD FOR ISL782351 - Immediate$523.86View Details
EVAL BOARD FOR ISL78234ISL78234EVAL1ZEVAL BOARD FOR ISL782341 - Immediate$523.86View Details
EVAL BOARD FOR ISL78233ISL78233EVAL1ZEVAL BOARD FOR ISL782331 - Immediate
1 - Factory Stock
$523.86View Details
Published: 2016-02-19