cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL78235ARZ-T7A

DigiKey Part Number
ISL78235ARZ-T7ATR-ND - Tape & Reel (TR)
ISL78235ARZ-T7ACT-ND - Cut Tape (CT)
ISL78235ARZ-T7ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL78235ARZ-T7A
Description
IC REG BUCK ADJ 5A 16TQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 5A 16-WFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
420kHz ~ 4.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-TQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Factory Stock: 3,250
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$47.97000$47.97
10$36.73800$367.38
25$33.93600$848.40
100$30.85460$3,085.46
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$29.38592$7,346.48
500$28.50074$14,250.37
750$28.05719$21,042.89
1,250$27.56587$34,457.34
1,750$27.27885$47,737.99
2,500$27.00261$67,506.53
Manufacturers Standard Package