ISL3159E Single Transceiver
Renesas offers the ISL3159E ±15 kV IEC61000 ESD-protected, 5 V powered, single transceiver
Renesas' ISL3159E is a ±15 kV IEC61000 ESD-protected, 5 V powered, single transceiver that meets both the RS-485 and RS-422 standards for balanced communication. It also features the larger output voltage and higher data rate, up to 40 Mbps, required by high-speed PROFIBUS applications, and is offered in industrial and extended industrial (-40°C to +125°C) temperature ranges. The low bus currents (+220 μA/-150 μA) present a “1/5 unit load” to the RS-485 bus. This allows up to 160 transceivers on the network without violating the RS-485 specification’s load-limit and without using repeaters.
Features and Benefits | ||
|
|
|
Applications | ||
|
|
ISL3159E Transceivers
Image | Manufacturer Part Number | Description | Available Quantity | ||
---|---|---|---|---|---|
![]() | ![]() | ISL3159EFUZ-T7A | IC TRANSCEIVER HALF 1/1 8MSOP | 473 - Immediate | View Details |
![]() | ![]() | ISL3159EFBZ | IC TRANSCEIVER HALF 1/1 8SOIC | 1909 - Immediate | View Details |
![]() | ![]() | ISL3159EFBZ-T7A | IC TRANSCEIVER HALF 1/1 8SOIC | 308 - Immediate | View Details |
![]() | ![]() | ISL3159EIRZ-T7A | IC TRANSCEIVER HALF 1/1 10DFN | 0 - Immediate | View Details |
![]() | ![]() | ISL3159EIUZ-T7A | IC TRANSCEIVER HALF 1/1 8MSOP | 233 - Immediate | View Details |
![]() | ![]() | ISL3159EIBZ-T7A | IC TRANSCEIVER HALF 1/1 8SOIC | 0 - Immediate | View Details |