ISL3159EIRZ-T7A is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 4
Unit Price: $18.52000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $9.31469
Datasheet
ISL3159EIRZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL3159EIRZ-T7A

DigiKey Part Number
ISL3159EIRZ-T7ATR-ND - Tape & Reel (TR)
ISL3159EIRZ-T7ACT-ND - Cut Tape (CT)
ISL3159EIRZ-T7ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL3159EIRZ-T7A
Description
IC TRANSCEIVER HALF 1/1 10DFN
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 10-DFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
28 mV
Data Rate
40Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types