


ISL3159EIUZ-T7A | |
---|---|
DigiKey Part Number | ISL3159EIUZ-T7ATR-ND - Tape & Reel (TR) ISL3159EIUZ-T7ACT-ND - Cut Tape (CT) ISL3159EIUZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL3159EIUZ-T7A |
Description | IC TRANSCEIVER HALF 1/1 8MSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 28 mV | |
Data Rate | 40Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.42000 | $26.42 |
10 | $19.83900 | $198.39 |
25 | $18.18600 | $454.65 |
100 | $16.36850 | $1,636.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $15.50252 | $3,875.63 |
500 | $14.98042 | $7,490.21 |
750 | $14.71892 | $11,039.19 |
1,250 | $14.42925 | $18,036.56 |
1,750 | $14.25999 | $24,954.98 |
2,500 | $14.09710 | $35,242.75 |