ISL2853x/63x Programmable Gain Instrumentation Amplifiers (PGIA)

Renesas offers its ISL2853x/63x single-ended and differential output PGIAs for high-precision applications over the wide industrial range

Image of Renesas' Programmable Gain Instrumentation Amplifiers (PGIA)Renesas' ISL28533, ISL28534, ISL28535, ISL28633, ISL28634, and ISL28635 are 5 V, zero-drift, rail-to-rail input/output programmable gain instrumentation amplifiers (PGIA). These instrumentation amplifiers feature low offset, low noise, low gain error, and high CMRR. They are ideal for high-precision applications over the wide industrial temperature range.

These instrumentation amplifiers are designed with a unique 2-bit, 3-state logic interface that allows up to nine selectable gain settings. The ISL2853x, single-ended output includes an additional uncommitted, zero-drift amplifier, useful to buffer the REF input or use as a precision amplifier. The ISL2863x differential output amplifier includes a reference pin to set the common-mode output voltage to interface with differential input ADCs.

ISL2853xEV2Z, ISL2863xEV2Z Evaluation Boards User Guide

Features
  • Ultra-high precision, front-end amplifier
  • Zero-drift instrumentation amplifier
  • Pin selectable nine gain settings: G = 1 to 1,000
  • Rail-to-rail input/output
  • Single-ended output (ISL28533, ISL28534, and ISL28535)
  • Differential output (ISL28633, ISL28634, and ISL28635)
  • RFI filtered inputs improve EMI rejection
  • Input voltage noise (0.1 Hz to 10 Hz): 0.4 μVP-P
  • Single supply: 2.5 V to 5.5 V
  • Dual supply: ±1.25 V to ±2.75 V
  • Low input offset: 5 μV, max
  • Low input offset drift: 50 nV/°C, max
  • High CMRR: 138 dB, G = 100
  • Low gain error: < 0.4%, all gains, max
  • Gain bandwidth: 2.3 MHz
  • Operating temperature range: -40°C to 125°C
Applications
  • Pressure and strain gauge transducers
  • Weight scales
  • Flow sensors
  • Biometric: ECG and blood glucose
  • Temperature sensors
  • Test and measurement
  • Data acquisition systems
  • Low ohmic current sense

ISL2853x/63x Programmable Gain Instrumentation Amplifiers (PGIA)

ImageManufacturer Part NumberDescriptionOutput TypeSlew RateAvailable QuantityView Details
IC OPAMP ZER-DRIFT 1CIRC 14TSSOPISL28533FVZ-T7AIC OPAMP ZER-DRIFT 1CIRC 14TSSOPRail-to-Rail0.8V/µs0 - ImmediateView Details
IC OPAMP ZER-DRIFT 1CIRC 14TSSOPISL28534FVZ-T7AIC OPAMP ZER-DRIFT 1CIRC 14TSSOPRail-to-Rail0.8V/µs77 - ImmediateView Details
IC OPAMP ZER-DRIFT 1CIRC 14TSSOPISL28535FVZ-T7AIC OPAMP ZER-DRIFT 1CIRC 14TSSOPRail-to-Rail0.8V/µs750 - ImmediateView Details
IC OPAMP ZER-DRIFT 1CIRC 14TSSOPISL28633FVZ-T7AIC OPAMP ZER-DRIFT 1CIRC 14TSSOPRail-to-Rail0.8V/µs354 - ImmediateView Details
IC OPAMP ZER-DRIFT 1CIRC 14TSSOPISL28634FVZ-T7AIC OPAMP ZER-DRIFT 1CIRC 14TSSOPRail-to-Rail0.8V/µs0 - ImmediateView Details
IC OPAMP ZER-DRIFT 1CIRC 14TSSOPISL28635FVZ-T7AIC OPAMP ZER-DRIFT 1CIRC 14TSSOPRail-to-Rail0.8V/µs296 - ImmediateView Details

Evaluation Boards

ImageManufacturer Part NumberDescriptionAmplifier TypeOutput TypeSlew RateAvailable QuantityView Details
EVAL BOARD FOR ISL28533ISL28533EV2ZEVAL BOARD FOR ISL28533Zero-DriftRail-to-Rail0.8V/µs0 - ImmediateView Details
EVAL BOARD FOR ISL28534ISL28534EV2ZEVAL BOARD FOR ISL28534Zero-DriftRail-to-Rail0.8V/µs0 - ImmediateView Details
BOARD EVAL ISL28535EV2Z 14TSSOPISL28535EV2ZBOARD EVAL ISL28535EV2Z 14TSSOPProgrammable GainSingle-Ended0.8V/µs2 - ImmediateView Details
EVAL BOARD FOR ISL28633ISL28633EV2ZEVAL BOARD FOR ISL28633Zero-DriftDifferential, Rail-to-Rail0.8V/µs1 - ImmediateView Details
EVAL BOARD FOR ISL28634ISL28634EV2ZEVAL BOARD FOR ISL28634Zero-DriftDifferential, Rail-to-Rail0.8V/µs0 - ImmediateView Details
EVAL BOARD FOR ISL28635ISL28635EV2ZEVAL BOARD FOR ISL28635InstrumentationDifferential, Rail-to-Rail0.8V/µs0 - ImmediateView Details
Published: 2016-06-09