
ISL28533EV2Z | |
---|---|
DigiKey Part Number | ISL28533EV2Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL28533EV2Z |
Description | EVAL BOARD FOR ISL28533 |
Customer Reference | |
Detailed Description | ISL28533 - 1 - Single Channels per IC Zero-Drift Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Channels per IC | 1 - Single | |
Amplifier Type | Zero-Drift | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.8V/µs | |
-3db Bandwidth | - | |
Gain Bandwidth Product | 2.3MHz | |
Current - Output / Channel | 45mA | |
Current - Supply (Main IC) | 2.9mA | |
Voltage - Supply, Single/Dual (±) | 2.5V ~ 5.5V, ±1.25V ~ 2.75V | |
Utilized IC / Part | ISL28533 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |