
ISL28533FVZ-T7A | |
---|---|
DigiKey Part Number | ISL28533FVZ-T7ATR-ND - Tape & Reel (TR) ISL28533FVZ-T7ACT-ND - Cut Tape (CT) ISL28533FVZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL28533FVZ-T7A |
Description | IC OPAMP ZER-DRIFT 1CIRC 14TSSOP |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL28533FVZ-T7A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.8V/µs | |
Gain Bandwidth Product | 2.3 MHz | |
Current - Input Bias | 50 pA | |
Voltage - Input Offset | 0.2 µV | |
Current - Supply | 2.9mA | |
Current - Output / Channel | 45 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |