SupIRBuck® Gen3 Integrated Voltage Regulators

Infineon Technologies' SupIRBuck Gen3 integrated voltage regulators are ideal for generating DDR memory termination voltage directly from 12 VIN

Image of Infineon's SupIRBuck® - Gen3 Integrated Voltage RegulatorsInfineon Technologies introduces its third generation of integrated, feature-rich SupIRBuck synchronous buck voltage regulators designed to address the new requirements of emerging energy efficient netcom, server, and storage applications.

The SupIRBuck single-output devices feature a newly-patented modulator scheme that generates the industry's smallest, jitter-free pulse widths. The ability to generate narrow pulses coupled with robust source/sync current handling capability makes this family ideal for generating DDR memory termination voltage directly from 12 VIN.

Features
  • 4 A, 6 A, 9 A, 12 A, and 16 A options
  • 4.5 V to 16 V single input voltage
  • Operating junction temperature -40°C to +125°C
  • Margin pin
  • VP for tracking applications
  • 0.5% reference voltage accuracy
  • Patented jitter-free modulator
  • Two level Smart LDO boosts efficiency
  • Input voltage feed-forward
  • Thermally-compensated current limit
  • PLL based frequency synchronization
  • Start/Stop ramp
  • Start-up into pre-biased output
  • Input voltage aware enable
  • Programmable OVP/Power Good

SupIRBuck® Gen3 Integrated Voltage Regulators

ImageManufacturer Part NumberDescriptionOutputs and TypePower - OutputAvailable Quantity
EVAL BOARD FOR IR3894IRDC3894EVAL BOARD FOR IR38941 Non-Isolated Output-0 - ImmediateView Details
EVAL BOARD FOR IR3897IRDC3897EVAL BOARD FOR IR38971 Non-Isolated Output-0 - ImmediateView Details
EVAL BOARD FOR IR3898IRDC3898EVAL BOARD FOR IR38981 Non-Isolated Output-0 - ImmediateView Details
EVAL BOARD FOR IR3899IRDC3899EVAL BOARD FOR IR38991 Non-Isolated Output-0 - ImmediateView Details
Published: 2012-08-29