IRDC3894
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRDC3894

DigiKey Part Number
IRDC3894-ND
Manufacturer
Manufacturer Product Number
IRDC3894
Description
EVAL BOARD FOR IR3894
Customer Reference
Detailed Description
IR3894 SupIRBuck® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
1.2V
Current - Output
12A
Voltage - Input
12V
Regulator Topology
Buck
Frequency - Switching
600kHz
Contents
Board(s)
Utilized IC / Part
IR3894
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.