
IRDC3897 | |
---|---|
DigiKey Part Number | IRDC3897-ND |
Manufacturer | |
Manufacturer Product Number | IRDC3897 |
Description | EVAL BOARD FOR IR3897 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IR3897 SupIRBuck® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 1.2V | |
Current - Output | 4A | |
Voltage - Input | 12V | |
Regulator Topology | Buck | |
Frequency - Switching | 600kHz | |
Contents | Board(s) | |
Utilized IC / Part | IR3897 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $219.05000 | $219.05 |