950 V CoolMOS™ P7 MOSFETs

Infineon's MOSFETs focus on the low power SMPS market

Image of Infineon 950 V CoolMOS™ P7 MOSFETsDesigned to attend to the growing consumer needs in the high voltage MOSFETs arena, Infineon's 950 V CoolMOS P7 technology focuses on the low power SMPS market, addressing a range of applications, such as lighting, smart meters, mobile phone chargers, or notebook adapters, as well as AUX power supply and industrial SMPS. Offering 50 V more blocking voltage than its predecessor CoolMOS C3, the 950 V P7 series delivers outstanding performance in terms of efficiency, thermal behavior, and ease-of-use.

Features
  • Excellent FOM RDS(ON)* EOSS; reduced Qg, CISS and COSS
  • DPAK RDS(ON) of 450 mΩ
  • V(GS)th of 3 V and smallest V(GS)th variation of ±0.5 V
  • Integrated Zener diode ESD protection up to Class 2 (HBM)
  • High quality and reliability
  • Up to 1% efficiency gain and 2°C to 10°C lower MOSFET temperature as compared to CoolMOS C3
  • Enabling higher power density designs, BOM savings, and lower assembly cost
  • Easy to drive and to design-in
  • Better production yield by reducing ESD related failures
  • Fewer production issues and reduced field returns
Applications
  • Lighting
  • Smart meters
  • Chargers
  • Adapters
  • AUX power

950 V CoolMOS™ P7 MOSFETs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
MOSFET N-CH 950V 6A TO220IPA95R1K2P7XKSA1MOSFET N-CH 950V 6A TO2203625 - Immediate$17.70View Details
MOSFET N-CH 950V 9A TO220IPA95R750P7XKSA1MOSFET N-CH 950V 9A TO220324 - Immediate$21.57View Details
MOSFET N-CH 950V 14A TO220IPA95R450P7XKSA1MOSFET N-CH 950V 14A TO220409 - Immediate$27.41View Details
MOSFET N-CH 950V 4A TO252-3IPD95R2K0P7ATMA1MOSFET N-CH 950V 4A TO252-322346 - Immediate$13.17View Details
MOSFET N-CH 950V 6A TO252-3IPD95R1K2P7ATMA1MOSFET N-CH 950V 6A TO252-30 - Immediate$15.72View Details
MOSFET N-CH 950V 9A TO252-3IPD95R750P7ATMA1MOSFET N-CH 950V 9A TO252-31042 - Immediate$19.26View Details
MOSFET N-CH 950V 14A TO252-3IPD95R450P7ATMA1MOSFET N-CH 950V 14A TO252-39287 - Immediate$24.37View Details
MOSFET N-CH 950V 2A TO251-3IPU95R3K7P7AKMA1MOSFET N-CH 950V 2A TO251-3187 - Immediate$11.69View Details
MOSFET N-CH 950V 4A TO251-3IPU95R2K0P7AKMA1MOSFET N-CH 950V 4A TO251-30 - Immediate$4.08View Details
MOSFET N-CH 950V 6A TO251-3IPU95R1K2P7AKMA1MOSFET N-CH 950V 6A TO251-30 - Immediate$5.00View Details
MOSFET N-CH 950V 9A TO251-3IPU95R750P7AKMA1MOSFET N-CH 950V 9A TO251-30 - Immediate$19.10View Details
MOSFET N-CH 950V 14A TO251-3IPU95R450P7AKMA1MOSFET N-CH 950V 14A TO251-31344 - Immediate$20.17View Details
MOSFET N-CH 950V 2A SOT223IPN95R3K7P7ATMA1MOSFET N-CH 950V 2A SOT223682 - Immediate$10.04View Details
MOSFET N-CH 950V 4A SOT223IPN95R2K0P7ATMA1MOSFET N-CH 950V 4A SOT22321955 - Immediate$11.69View Details
MOSFET N-CH 950V 6A SOT223IPN95R1K2P7ATMA1MOSFET N-CH 950V 6A SOT2234618 - Immediate$13.83View Details
Published: 2018-08-10