TLV493D-A1B6 3D Magnetic Sensor
Infineon's TLV493D-A1B6 provides contactless position sensing to applications currently using potentiometers or optical solutions
Infineon's 3D magnetic sensor TLV493D-A1B6 offers accurate three-dimensional sensing with extremely low power consumption. Within its small 6-pin package, the sensor provides direct measurement of the x, y, and z magnetic field components, making it ideally suited for the measurement of 3D movement, linear travel, and 360° angle rotation.
By combining 3-axis measurement in a small package with low power consumption, the TLV493D-A1B6 provides contactless position sensing to applications currently using potentiometers or optical solutions. System size can be reduced, as magnetic threshold stability over temperature provides a more accurate and robust solution for these systems.
The sensor provides a standard 2-wire digital I2C interface, which enables high-speed bidirectional communication between the sensor and microcontroller.
In keeping with the highest quality standards and environmental regulations, the sensor is RoHS compliant and JESD47 qualified.
| Features | ||
|
|
|
| Applications | ||
|
|
3D Magnetic Sensor
| Image | Manufacturer Part Number | Description | For Measuring | Technology | Rotation Angle - Electrical, Mechanical | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TLV493DA1B6HTSA2 | SENSOR ROTARY 360DEG SMD | Linear, Rotary Position | Hall Effect | 0° ~ 360°, Continuous | 19685 - Immediate | $6.66 | View Details |
3D Magnetics Sensor 2 Go Kit
| Image | Manufacturer Part Number | Description | Sensing Range | Sensitivity | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TLV493DA1B62GOKITTOBO1 | 3D MAGNETICS SENSOR 2GO KIT-TL | - | - | 0 - Immediate | $256.43 | View Details |
3D 2 Go Kit Joystick
| Image | Manufacturer Part Number | Description | Utilized IC / Part | Note | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | JOYSTICKFOR3D2GOKITTOBO1 | JOYSTICK FOR 3D 2 GO KIT | TLV493D-A1B6 | - | 11 - Immediate | $256.43 | View Details |