
TLV493DA1B6HTSA2 | |
|---|---|
DigiKey Part Number | TLV493DA1B6HTSA2TR-ND - Tape & Reel (TR) TLV493DA1B6HTSA2CT-ND - Cut Tape (CT) TLV493DA1B6HTSA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV493DA1B6HTSA2 |
Description | SENSOR ROTARY 360DEG SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Linear, Rotary Position External Magnet, Not Included SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | TLV493DA1B6HTSA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear, Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360°, Continuous | |
Linear Range | - | |
Output | I2C | |
Output Signal | - | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 2.7V ~ 3.5V | |
Mounting Type | Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | PG-TSOP-6-6-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.66000 | $6.66 |
| 5 | $5.83800 | $29.19 |
| 10 | $5.54100 | $55.41 |
| 25 | $5.18280 | $129.57 |
| 50 | $4.93780 | $246.89 |
| 100 | $4.71420 | $471.42 |
| 500 | $4.26532 | $2,132.66 |
| 1,000 | $4.09834 | $4,098.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.86189 | $11,585.67 |
| 6,000 | $3.72864 | $22,371.84 |
| 9,000 | $3.65589 | $32,903.01 |
| 15,000 | $3.56932 | $53,539.80 |
| 21,000 | $3.51526 | $73,820.46 |











