Medical Solutions

CT Scanning System

Hirose Electric's diverse line-up of connectors for medical applications offers solutions for numerous medical devices. Choose from rectangular, high-speed I/O, RF/coaxial, mezzanine, board-to-board, wire-to-board, circular and power connectors, FPC/FFC, micro USB, coaxial switch, and Wi-Fi module connectors.

Hirose’s well-engineered connectors are highly suitable for equipment such as Portable Medical Devices, Patient Monitor Equipment, Ultrasound Scanning Systems, Ultrasound Scanning Transducers, CT Scanning Systems, MRI Systems, and other devices.

With features such as small size, easy mating-unmating, secure locking, reliable contact structures, multiple pin counts and variations, designing with Hirose connectors will provide the quality results you need.

  • Board Connectors
  • Power Board Connectors
  • Connectors for X-Ray Detector
FH41 Series

FH41 Series, FFC

  • 0.5 mm pitch, high-speed transmission
  • Current rating: 0.5 A
  • Differential impedance 100 Ω ±10% (1 Gbps+)
  • Firm and clear tactile click to confirm lock completion
  • FFC tabs allow high connection reliability
  • Supports next-gen. chip V-by-One® HS* BY THine
  • Compatible FFC with FH48
  • Number of positions: 28 to 68

FH48 Series

FH48 Series, FFC

  • 0.5 mm pitch, 6.18 mm height
  • Current rating: 0.5 A
  • Accepts impedance matched shielded FFC with ground contacts
  • Differential impedance 100 Ω ±10% (1 Gbps+)
  • Supports next-gen. chip V-by-One® HS* BY THine
  • LIF structure and FFC tabs allow high connection reliability
  • Pin count: 20 to 68 positions

FX15 Series

FX15 Series, Wire-to-Board

  • 2-row staggered 1 mm pitch on the mating side and on a single row 0.5 mm pitch on the termination side
  • Current rating: 0.5 A
  • Availability of types with or without metal shields
  • Side latch-locks secure and complete mating/unmating
  • Built-in guide posts allow secure self-alignment within ±1.5 mm
  • Pin count: 31, 41, 51 positions

DF22 Series

DF22 Series, Wire-to-Board

  • 7.92 mm contact pitch
  • Varieties: 1 to 5 pos., Right-angle and straight type
  • Current capacity: Max. 30 A with 10 AWG cable
  • 4-point contact structure
  • Different keying types and colored housings (red, white, black)

DF33C Series

DF33C Series, Wire-to-Board

  • 3.3 mm pitch
  • Number of contact: 2 to 6 (single row) 4 to 12 (double row)
  • 4 to 5 A
  • Applicable cable is 20 to 22 AWG
  • Stable connection prevents fretting corrosion
  • Positive lock with clear tactile click

DF60 Series

DF60 Series, Wire-to-Board for Power Board

  • 10.16 mm pitch 45 A high current capacity with AWG#8, 1 position
  • Accepts AWG#8 to 12 cables size with 1 to 6 positions
  • 5-point contact with independent contact springs
  • Connection style varieties: straight, right-angle and in-line
  • Keying variations available

EM35-W Series

EM35-W Series, Circular for Power Board

  • High-current 4 pos. connector (Three-phase power source + ground)
  • Rated current: 50 A per contact
  • Applicable cable conductor size: 8 mm²
  • Easy crimp termination with standard tool
  • Quick and secure bayonet lock
  • Waterproof structure in mated condition
  • IP68 Compliant

HR41 Series

HR41 Series, Circular I/O

  • Weather-resistant and waterproof connectors
  • Operator-friendly bayonet-locking system
  • Higher lightning surge protection (15 kV)
  • 2000 hours of Sunshine Weather Test
  • Sequential contact structure for hot swap

LF Series

LF Series, Waterproof Circular I/O IP68

  • Number of contacts: 3, 4, 6, 11, 12, 20
  • IP68 compliant waterproof structure with shielding
  • Bayonet lock
  • Rear mount type and pin through-hole receptacles
  • Applicable cable: The size differs by the connector type

FX18 Series

FX18 Series, Board to Board

  • 0.8 mm pitch
  • Variations: Coplanar/Vertical/Stacking
  • Power supply contacts rated up to 12 A
  • Effective mating length of signal contact: 2.0 mm
  • Ground contact to enhance grounding
  • Large mating guide for easy mating
  • Number of contacts: 40, 60, 80, 100, 120, 140

FX8/FX8C Series

FX8/FX8C Series, Board to Board

  • 0.6 mm pitch
  • Stacking height 3 mm to 16 mm available
  • Current rating: 0.4 A
  • Formed contact design provides sufficient deflection for contact reliability
  • Number of contacts: 60, 80, 90, 120, 140

Application Solutions