Han® ORV3 Connectors

HARTING Han ORV3 connectors are designed and developed for use on data center power shelves

Image of HARTING Han® ORV3 Connectors Global demand for digitalization infrastructure is growing rapidly, making it essential that IT infrastructure for data centers is readily available and any system failures are repaired quickly. HARTING Han ORV3 connectors are designed and developed for use on data center power shelves. The connector structure consists of a lower and an upper hood shell that holds the contacts in place once the hood shells are snapped together. The cable gland offers a strain relief function and contributes to the overall IP20 design.

Technical Specifications
  • 7 poles
  • 32 A
  • 277 VAC/480 VAC
  • Impulse voltage: 2.5 kV
  • Pollution degree II
  • -40°C to +65°C
  • >100 mating cycles
  • Acc. ORV1.0 spec
Features
  • Right-angle cable entry
  • Bridge element
  • Caps on contacts
Applications
  • OCP spec power shelves
  • 1U size

Han® ORV3 Connectors

ImageManufacturer Part NumberDescriptionConnector TypeAvailable QuantityPriceView Details
HAN ORV3 POWER 6+PE HOOD 17-18,509930060402HAN ORV3 POWER 6+PE HOOD 17-18,5Hood0 - Immediate$145.01View Details
HAN ORV3 POWER 6+PE HOOD 15-17 M09930060401HAN ORV3 POWER 6+PE HOOD 15-17 MHood8 - Immediate$145.01View Details
HAN ORV3 POWER 6+PE HOOD 18,5-2009930060403HAN ORV3 POWER 6+PE HOOD 18,5-20Hood7 - Immediate$116.02View Details
HAN ORV3 POWER 6+PE CRIMP, LEFT/09930060330HAN ORV3 POWER 6+PE CRIMP, LEFT/Hood0 - Immediate$129.16View Details
HAN ORV3 LMC-M-CRT6MM/AWG10-AG09930006143HAN ORV3 LMC-M-CRT6MM/AWG10-AGMachined25 - Immediate$16.59View Details
HAN ORV3 LMC-M-CRT10MM/AWG8-AG09930006144HAN ORV3 LMC-M-CRT10MM/AWG8-AGMachined25 - Immediate$20.69View Details
HAN ORV3 LMC-F-CRT4MM/AWG12-AG09930006242HAN ORV3 LMC-F-CRT4MM/AWG12-AGMachined25 - Immediate$14.78View Details
HAN ORV3 LMC-F-CRT6MM/AWG10-AG09930006243HAN ORV3 LMC-F-CRT6MM/AWG10-AGMachined0 - Immediate$14.78View Details
HAN ORV3 POWER BRIDGE STAR CONFI09930006250HAN ORV3 POWER BRIDGE STAR CONFIBridge5 - Immediate$86.05View Details
HAN ORV3 WRENCH ADAPTER 15-17MM09990001017HAN ORV3 WRENCH ADAPTER 15-17MMAdapter1 - Immediate$803.77View Details
HAN ORV3 WRENCH ADAPTER 17-18,5M09990001018HAN ORV3 WRENCH ADAPTER 17-18,5MAdapter2 - Immediate$803.77View Details
HAN ORV3 WRENCH ADAPTER 18,5-20M09990001019HAN ORV3 WRENCH ADAPTER 18,5-20MAdapter2 - Immediate$803.77View Details
Published: 2024-10-10