Han® 3 A HMC Hoods and Housings
HARTING’s HMC solution with a small footprint is ideal for packaging equipment, conveyor systems, and paper processing machines
HARTING’s Han 3 A hood and housing series is available in a high mating cycle variant which can perform 10,000 mating cycles. In combination with the already existing Han HMC contacts and a selection of the standard isolation bodies suitable for 3 A housings, there is now an HMC solution with a very small footprint.
- Suitable for 10,000 mating cycles
- Reduction of TCO
- Small footprint of interface
- Temperature range: -40°C to +125°C
- IP65/67
- Packaging equipment
- Conveyor systems
- Injection molding
- Paper processing machines
- Metal forming
- Test and measurement systems
Han® 3 A HMC Hoods and Housings
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | 09202030301 | 3A BULKHEAD HOUSING (HMC) | 226 - Immediate | $122.66 | View Details |
![]() | ![]() | 09202030801 | 3A BULKHEAD HOUSING ANGLED (HMC) | 24 - Immediate | $145.95 | View Details |
![]() | ![]() | 19202031150 | 3A HOUSING WITH SCREW MOUNTING M | 9 - Immediate | $181.60 | View Details |
![]() | ![]() | 19202031440 | 3A HOOD TOP ENTRY, M20 (HMC) | 191 - Immediate | $150.97 | View Details |
![]() | ![]() | 19202031160 | 3A HOUSING ANGLED WITH SCREW MOU | 49 - Immediate | $239.63 | View Details |
![]() | ![]() | 19202031445 | 3A HOOD TOP ENTRY, M25 (HMC) | 39 - Immediate | $150.97 | View Details |
![]() | ![]() | 19202031443 | 3A HOOD TOP ENTRY W/ SEALING, M2 | 49 - Immediate | $135.17 | View Details |