
09202030301 | |
---|---|
DigiKey Part Number | 1195-09202030301-ND |
Manufacturer | |
Manufacturer Product Number | 09202030301 |
Description | 3A BULKHEAD HOUSING (HMC) |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Top Entry 3A IP44 |
Datasheet | Datasheet |
EDA/CAD Models | 09202030301 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Top Entry | |
Size | 3A | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | - | |
Size / Dimension | - | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP44 | |
Housing Material | Zinc, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $122.66000 | $122.66 |
10 | $104.27500 | $1,042.75 |
30 | $96.49000 | $2,894.70 |
50 | $93.07420 | $4,653.71 |
100 | $88.63310 | $8,863.31 |
250 | $83.08724 | $20,771.81 |
500 | $79.12614 | $39,563.07 |
1,000 | $75.35441 | $75,354.41 |