
09202030801 | |
---|---|
DigiKey Part Number | 1195-09202030801-ND |
Manufacturer | |
Manufacturer Product Number | 09202030801 |
Description | 3A BULKHEAD HOUSING ANGLED (HMC) |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount 90° Connector Side Entry 3A IP44 |
Datasheet | Datasheet |
EDA/CAD Models | 09202030801 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount 90° | |
Style | Side Entry | |
Size | 3A | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | - | |
Size / Dimension | - | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP44 | |
Housing Material | Zinc, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $145.95000 | $145.95 |
10 | $124.06400 | $1,240.64 |