ACDRH_SC Series Universal Input DIN Rail AC/DC Enclosed Switching Power Supplies

GAPTEC Electronic’s AC/DC DIN rail housing series comes in 75 W, 120 W, 240 W, and 480 W

Image of GAPTEC ACDRH_SC Series Universal Input DIN Rail AC/DC Enclosed Switching Power SuppliesGAPTEC's ACDRH_SC series is a cost-effective, energy efficient green power supply solution for standard DIN rail mounting. These products offer a high level of stability and immunity to noise for industrial control equipment, machinery, and other industrial equipment. These lightweight AC/DC converters are offering a compact design and standard space saving rail installation. The EMC performance is compliant with international IEC/EN/UL62368, UL61010, UL508 standards for EMC and safety.

Features
  • Universal 85 VAC to 264 VAC or 120 VDC to 370 VDC input voltage
  • Accepts AC or DC input (dual-use of same terminal)
  • Operating ambient temperature range: -40°C to +70°C
  • Built-in active PFC function
  • High efficiency and high reliability
  • Output short-circuit protection

ACDRH_SC Series AC/DC Power Supplies

ImageManufacturer Part NumberDescriptionVoltage - Output 2Power (Watts)Voltage - IsolationAvailable QuantityPriceView Details
AC/DC DIN RAIL SUPPLY 48V 240W240ACDRH_48SCAC/DC DIN RAIL SUPPLY 48V 240W-240W3 kV13 - Immediate$587.90View Details
AC/DC DIN RAIL SUPPLY 12V 120W120ACDRH_12SCAC/DC DIN RAIL SUPPLY 12V 120W-120W3 kV15 - Immediate$562.94View Details
AC/DC DIN RAIL SUPPLY 24V 240W240ACDRH_24SCAC/DC DIN RAIL SUPPLY 24V 240W-240W3 kV14 - Immediate$880.14View Details
AC/DC DIN RAIL SUPPLY 48V 480W480ACDRH_48SCAC/DC DIN RAIL SUPPLY 48V 480W-480W3 kV30 - Immediate$1,193.26View Details
AC/DC DIN RAIL SUPPLY 48V 120W120ACDRH_48SCAC/DC DIN RAIL SUPPLY 48V 120W-120W3 kV23 - Immediate$567.42View Details
AC/DC DIN RAIL SUPPLY 12V 192W240ACDRH_12SCAC/DC DIN RAIL SUPPLY 12V 192W-192W3 kV37 - Immediate$587.90View Details
AC/DC DIN RAIL SUPPLY 24V 480W480ACDRH_24SCAC/DC DIN RAIL SUPPLY 24V 480W-480W3 kV8 - Immediate$1,193.26View Details
AC/DC DIN RAIL SUPPLY 24V 120W120ACDRH_24SCAC/DC DIN RAIL SUPPLY 24V 120W-120W3 kV36 - Immediate$562.94View Details
Published: 2022-08-09