
240ACDRH_12SC | |
|---|---|
DigiKey Part Number | 3182-240ACDRH_12SC-ND |
Manufacturer | |
Manufacturer Product Number | 240ACDRH_12SC |
Description | AC/DC DIN RAIL SUPPLY 12V 192W |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 12V 16A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GAPTEC Electronic | |
Series | ||
Packaging | Retail Package | |
Part Status | Obsolete | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
DC Voltage - Input (Min) | 120V | |
DC Voltage - Input (Max) | 370V | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 16A | |
Power (Watts) | 192W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Laboratory | |
Efficiency | 93% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Universal Input | |
Size / Dimension | 4.33" L x 2.13" W x 4.88" H (110.0mm x 54.0mm x 124.0mm) | |
Approval Agency | cURus | |
Standard Number | 61010-1; 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $587.90000 | $587.90 |
| 10 | $516.74300 | $5,167.43 |
| 25 | $490.87080 | $12,271.77 |

