BMR313 DC/DC Converters
Flex Power Modules DC/DC converters are designed for AI and cloud-based applications
The Flex Power Modules non-isolated and unregulated BMR313 DC/DC converter delivers a power rating of 1,000 W and a peak power rating of 3,000 W in an ultra-small package, just 23.4 mm x 17.8 mm x 7.65 mm, yielding an astonishing 908 W/cm3 power density.
The input voltage range is 38 V to 60 V, and the 4:1 input-to-output ratio yields an output of 10 V to 15 V. With 97.2% efficiency at 54 V input, the continuous output power capability is 1,000 W, and the part is thermally optimized for cold wall mounting on the top side. The BMR313 is offered in the industry-standard LGA footprint and pin-out.
BMR313 is PMBus compatible for ease of monitoring, configuration, and control capabilities.
- AI
- Machine learning
- Hyperscale computing
- Non-isolated and unregulated topology
- 4:1 input to output ratio: 1,000 W TDP, 3,000 W peak
- Parallelable with Droop load share
- Industrial LGA footprint and pinout; Pb-free SMD reflow
- Optimized thermal design for cold wall mounting including liquid cooling
- MTBF 7.43M hrs
- IEC/EN/UL 62368-1
BMR313 DC DC Converter
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | BMR3131011/001C | 1KW 4:1 UNREGULATED FIXED RATIO | 0 - Immediate | See Page for Pricing | View Details |