MFR Recommended

BMR3131011/001C | |
|---|---|
DigiKey Part Number | 2166-BMR3131011/001CTR-ND - Tape & Reel (TR) 2166-BMR3131011/001CCT-ND - Cut Tape (CT) 2166-BMR3131011/001CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMR3131011/001C |
Description | 1KW 4:1 UNREGULATED FIXED RATIO |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module, Digital DC DC Converter 1 Output 13.55V 80A 38V - 60V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module, Digital | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 38V | |
Voltage - Input (Max) | 60V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 80A | |
Power (Watts) | 1000 W | |
Applications | ITE (Commercial) | |
Features | Baseplate, Heat Sink | |
Operating Temperature | -20°C ~ 125°C | |
Efficiency | 97.2% | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD Module | |
Size / Dimension | 0.92" L x 0.70" W x 0.30" H (23.4mm x 17.8mm x 7.6mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | cETLus | |
Standard Number | 62368-1 |






