Self-Adhesive Bumpers

Essentra’s cylindrical and square self-adhesive bumpers are easy to use with a simple peel and stick

Image of Essentra's Self-Adhesive BumpersEssentra's cylindrical and square self-adhesive bumper feet are commonly used as rubber feet, cabinet stoppers, door stops, and surface protectors. These peel and stick bumpers will not tarnish, scratch, or discolor any surface. Essentra’s bumpers are non-staining, non-marring and crack resistant which makes them great for multiple applications.

Essentra's Bumper Catalog Page

Features
  • Made from polyurethane or polyolefin foam
  • Rubber adhesive
  • Clear or black color
  • Temperature rating of 65°C to 150°F
  • UL94 HB flammability standard
Applications
  • Electronic and PCB applications
  • Cabinet and door stops
  • Surface protection

Self-Adhesive Bumpers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
BUMPER SQUARE 0.5"L X 0.5"W BLKASPS-8-125BUMPER SQUARE 0.5"L X 0.5"W BLK17810 - Immediate$0.82View Details
BUMPER ROUND 0.5" DIA BLACKASPR-8-062BUMPER ROUND 0.5" DIA BLACK139218 - Immediate$0.82View Details
BUMPER ROUND 0.5" DIA BLACKASPR-8-125BUMPER ROUND 0.5" DIA BLACK50 - Immediate$1.32View Details
BUMPER CYLINDRICAL 0.25" DIA CLRRBS-40BUMPER CYLINDRICAL 0.25" DIA CLR4704 - Immediate$1.32View Details
BUMPER CYLIN 0.311" DIA CLRRBS-27BUMPER CYLIN 0.311" DIA CLR9899 - Immediate$1.40View Details
BUMPER CYLINDRICAL 0.25" DIA BLKRBS-40BKBUMPER CYLINDRICAL 0.25" DIA BLK9262 - Immediate$1.40View Details
BUMPER CYLIN 0.394" DIA CLRRBS-10BUMPER CYLIN 0.394" DIA CLR1389 - Immediate$1.81View Details
BUMPER CYLIN 0.437" DIA BLKRBS-2BKBUMPER CYLIN 0.437" DIA BLK760 - Immediate$1.73View Details
BUMPER CYLIN 0.374" DIA BLKRBS-34BKBUMPER CYLIN 0.374" DIA BLK6077 - Immediate$1.81View Details
BUMPER CYLINDRICAL 0.5" DIA CLRRBS-6BUMPER CYLINDRICAL 0.5" DIA CLR4090 - Immediate$2.14View Details
Published: 2015-07-24