RBS-2BK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RBS-2BK
Supporting your Project: Printed Circuit Board Solutions

RBS-2BK

DigiKey Part Number
RPC2062-ND
Manufacturer
Manufacturer Product Number
RBS-2BK
Description
BUMPER CYLIN 0.437" DIA BLK
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Bumper Cylindrical, Dome 0.437" Dia (11.10mm) Polyurethane Black
Datasheet
 Datasheet
EDA/CAD Models
RBS-2BK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Bumper
Shape
Cylindrical, Dome
Color
Black
Size / Dimension
0.437" Dia (11.10mm)
Thickness
0.201" (5.10mm)
Material
Polyurethane
Hardness
60-70 Shore A
Form
Sheet
Mounting Type
Adhesive, Rubber
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 760
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1.73000$1.73
5$1.43200$7.16
10$1.31700$13.17
25$1.19200$29.80
50$1.11140$55.57
242$0.95517$231.15
484$0.89872$434.98
726$0.86844$630.49
1,210$0.83307$1,008.01
Manufacturers Standard Package