




RBS-27 | |
|---|---|
DigiKey Part Number | RPC4827-ND |
Manufacturer | |
Manufacturer Product Number | RBS-27 |
Description | BUMPER CYLIN 0.311" DIA CLR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Dome 0.311" Dia (7.90mm) Polyurethane Clear |
Datasheet | Datasheet |
EDA/CAD Models | RBS-27 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Dome | |
Color | Clear | |
Size / Dimension | 0.311" Dia (7.90mm) | |
Thickness | 0.087" (2.20mm) | |
Material | Polyurethane | |
Hardness | 60-70 Shore A | |
Form | Sheet | |
Mounting Type | Adhesive, Rubber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 5 | $1.11800 | $5.59 |
| 10 | $1.02800 | $10.28 |
| 25 | $0.92720 | $23.18 |
| 50 | $0.86160 | $43.08 |
| 100 | $0.80320 | $80.32 |
| 450 | $0.69809 | $314.14 |
| 900 | $0.65781 | $592.03 |
| 1,350 | $0.63622 | $858.90 |

