High Current Chokes
EPCOS offers its High Current Choke series, designed to solve core material saturation problems
Compact electrical and electronic equipment primarily generates common-mode interference. In order to meet the safety requirements (keeping within the leakage current limits), chokes with a high asymmetrically effective inductance must be used. Current compensated chokes with a closed core topology are especially suitable for this purpose.
The problem of core material saturation due to the useful current is solved in these designs by winding two coils with equal number of turns on the core. These coils are connected in such a way that the magnetic flux induced by the upper coil is compensated by the lower coil.
EPCOS' High Current Chokes are available in vertical or horizontal versions.
Video: Common Mode Chokes Low to High Power
| Features | Applications | |
|
|
Ring Core Chokes
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | B82726S2163N002 | CMC 1.4MH 16A 2LN TH | 0 - Immediate | $92.74 | View Details |
![]() | ![]() | B82726S2243A020 | CMC 750UH 24A 2LN TH | 0 - Immediate | $101.04 | View Details |
![]() | ![]() | B82726S2203A020 | CMC 1.6MH 20A 2LN TH | 0 - Immediate | $112.88 | View Details |
![]() | ![]() | B82747S4423N020 | CMC 1.5MH 42A 3LN TH | 175 - Immediate | $254.13 | View Details |
![]() | ![]() | B82747F4163N001 | CMC 2MH 16A 3LN CHASSIS MOUNT | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | B82725S2103N004 | CMC 3.3MH 10A 2LN TH | 536 - Immediate | $88.13 | View Details |
![]() | ![]() | B82726S2183N020 | CMC 1.3MH 18A 2LN TH | 100 - Immediate | $128.17 | View Details |
![]() | ![]() | B82726S2163N030 | CMC 2.2MH 16A 2LN TH | 10000 - Immediate | $69.72 | View Details |
![]() | ![]() | B82747S4303A041 | CMC 820UH 35A 3LN TH | 0 - Immediate | $141.49 | View Details |
![]() | ![]() | B82726S3223A340 | CMC 1.7MH 25A 2LN TH | 0 - Immediate | $137.96 | View Details |
![]() | ![]() | B82746S4143A040 | CMC 3.2MH 13A 3LN TH | 139 - Immediate | $144.21 | View Details |
![]() | ![]() | B82727E6403A040 | CMC 1.5MH 40A 2LN TH | 171 - Immediate | $154.73 | View Details |
![]() | ![]() | B82747S4183N021 | CMC 1.8MH 18A 3LN TH | 43 - Immediate | $143.63 | View Details |