


B82726S2203A020 | |
|---|---|
DigiKey Part Number | 495-5741-ND |
Manufacturer | |
Manufacturer Product Number | B82726S2203A020 |
Description | CMC 1.6MH 20A 2LN TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.6 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 20A DCR 4.5mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82726S2203A020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1.6 mH @ 10 kHz | |
Current Rating (Max) | 20A | |
DC Resistance (DCR) (Max) | 4.5mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.969" L x 0.906" W (50.00mm x 23.00mm) | |
Height (Max) | 1.929" (49.00mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $112.88000 | $112.88 |
| 10 | $92.82900 | $928.29 |
| 25 | $85.89160 | $2,147.29 |
| 91 | $76.99747 | $7,006.77 |
| 182 | $74.99225 | $13,648.59 |


