


B82747S4303A041 | |
|---|---|
DigiKey Part Number | 495-7004-ND |
Manufacturer | |
Manufacturer Product Number | B82747S4303A041 |
Description | CMC 820UH 35A 3LN TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 820 µH @ 100 kHz 3 Line Common Mode Choke Through Hole 35A DCR 1.4mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82747S4303A041 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 3 | |
Inductance @ Frequency | 820 µH @ 100 kHz | |
Current Rating (Max) | 35A | |
DC Resistance (DCR) (Max) | 1.4mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 440/250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | UR | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 2.520" Dia (64.00mm) | |
Height (Max) | 1.378" (35.00mm) | |
Package / Case | Horizontal, 6 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $141.49000 | $141.49 |
| 10 | $116.39200 | $1,163.92 |
| 28 | $106.67107 | $2,986.79 |
| 56 | $100.59589 | $5,633.37 |
| 112 | $96.41839 | $10,798.86 |

