Nivotester FTW325 Conductive Point Level Switch

Endress+Hauser Nivotester FTW325 point level switch ensures reliable conductive level detection with intrinsic safety for hazardous areas

Image of Endress+Hauser Nivotester FTW325 Conductive Point Level SwitchEndress+Hauser Nivotester FTW325 point level switch is a compact, DIN rail-mountable device designed for conductive liquid applications. With intrinsically safe signal circuits, it is ideal for use in hazardous environments. This device supports two-point level measurement and offers configurable sensitivity for flexible operation.

The FTW325 ensures reliable performance with line monitoring up to the sensor and dual relay outputs for alarm or control functions. Its pluggable terminal blocks simplify wiring, making it a practical solution for control cabinets in industrial settings.

This switch is certified for global use, including ATEX, FM, CSA, and more, and is suitable for overfill protection systems under WHG regulations.

Features
  • Intrinsically safe signal circuit (EEx ia IIC)
  • Two-point level detection with configurable sensitivity
  • Alarm relay can be used as a second level relay (SPDT)
  • Compact DIN rail housing with pluggable terminals
  • Line monitoring up to the sensor
Applications
  • Conductive liquid level detection
  • Overfill protection systems
  • Hazardous area installations
  • Industrial tank monitoring

Nivotester FTW325 Conductive Point Level Switch

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
LEVEL SWITCH 2-CHANNEL 85-253VACFTW325-A2A1ALEVEL SWITCH 2-CHANNEL 85-253VAC4 - Immediate$2,125.50View Details
COND LVL SWITCH CONTROLFTW325-C2B1ACOND LVL SWITCH CONTROL2 - Immediate$2,790.10View Details
LEVEL SWITCH 2-CHANNEL 20-60VDCFTW325-A2B1ALEVEL SWITCH 2-CHANNEL 20-60VDC1 - Immediate$2,125.50View Details
COND LVL SWITCH CONTROLFTW325-72B1ACOND LVL SWITCH CONTROL0 - Immediate$2,125.50View Details
COND LVL SWITCH CONTROLFTW325-B2A1ACOND LVL SWITCH CONTROL0 - Immediate$2,464.37View Details
COND LVL SWITCH CONTROLFTW325-C2A1ACOND LVL SWITCH CONTROL0 - Immediate$2,790.10View Details
Published: 2025-09-10